KOA RN73H1JTTD47R5C10
| Manufacturer | |
| MPN | RN73H1JTTD47R5C10 |
| LCSC Part # | C4016038 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 47.5Ω ±0.25% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 47.5Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 47.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2629 | $ 0.26 |
| 200+ | $ 0.1018 | $ 20.36 |
| 500+ | $ 0.0982 | $ 49.10 |
| 1,000+ | $ 0.0965 | $ 96.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 47.5Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 47.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B47R5N9 | RESI | 0603 | 640 | $ 0.172 | ||
| RN73H1JTTD47R5B10 | KOA | 0603 | 0 | $ 0.323 | ||
| RN73R1JTTD47R5C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73H1JTTD47R5C25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD47R5C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD47R5C10 | KOA | 0603 | 0 | $ 0.199 | ||
| RN73H1JTTD47R5B50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD47R5B25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD47R5A25 | KOA | 0603 | 0 | $ 0.2733 | ||
| RG1608N-47R5-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 |

