Meritek CR102004F
| Manufacturer | |
| MPN | CR102004F |
| LCSC Part # | C4015688 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2MΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0199 | $ 0.02 |
| 200+ | $ 0.0077 | $ 1.54 |
| 500+ | $ 0.0075 | $ 3.75 |
| 1,000+ | $ 0.0073 | $ 7.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-072ML | YAGEO | 0805 | 138,000 | $ 0.0092 | ||
| 0805W8F2004T5E | UNI-ROYAL | 0805 | 50,800 | $0.0107 $0.0108 | ||
| FRC0805F2004TS | FOJAN | 0805 | 15,000 | $0.0040 $0.0042 | ||
| CRCW08052M00FKEA | VISHAY | 0805 | 5,550 | $ 0.0143 | ||
| AC0805FR-072ML | YAGEO | 0805 | 900 | $ 0.0106 | ||
| ERJ6ENF2004V | PANASONIC | 0805 | 100 | $ 0.0063 | ||
| KTR10EZPF2004 | ROHM | 0805 | 90 | $ 0.057 | ||
| RMC1/10-2004FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| RMC1/10K2004FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| RC2012F205CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RGC0805FTD2M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRCW08052M00FKECC | VISHAY | 0805 | 0 | $ 0.0047 | ||
| CRCW08052M00FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| RCV08052M00FKEA | VISHAY | 0805 | 0 | $ 0.0374 | ||
| CR0805F2M00P05Z | EVER OHMS | 0805 | 0 | $ 0.004 | ||
| RTT052004FTP | RALEC | 0805 | 0 | $ 0.0048 | ||
| HV05W8F2004T5E | UNI-ROYAL | 0805 | 0 | $ 0.0174 | ||
| WR08W2004FTL | Walsin | 0805 | 0 | $ 0.0036 | ||
| WR08X2004FTL | Walsin | 0805 | 0 | $ 0.0029 | ||
| AF0805FR-072ML | YAGEO | 0805 | 0 | $ 0.0134 |

