KOA RS73G1JTTD6341F
| Manufacturer | |
| MPN | RS73G1JTTD6341F |
| LCSC Part # | C4015324 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.34kΩ ±1% 200mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 6.34kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.34kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0569 | $ 0.06 |
| 200+ | $ 0.022 | $ 4.40 |
| 500+ | $ 0.0213 | $ 10.65 |
| 1,000+ | $ 0.0209 | $ 20.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 6.34kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.34kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G1JRTTD6341F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73F1JTTD6341F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD6341F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73G1JTTD6341D | KOA | 0603 | 0 | $ 0.0569 | ||
| ERJ-PB3D6341V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| SG73S1JTTD6341F | KOA | 0603 | 0 | $ 0.0191 | ||
| ERJ-P03F6341V | PANASONIC | 0603 | 0 | $ 0.0509 | ||
| CRGH0603F6K34 | TE Connectivity | 0603 | 0 | $ 0.0071 | ||
| ERJ-UP3F6341V | PANASONIC | 0603 | 0 | $ 0.0297 | ||
| ERJ-PA3F6341V | PANASONIC | 0603 | 0 | $ 0.018 | ||
| RMCP0603FT6K34 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS06036K34FKEA | VISHAY | 0603 | 0 | $ 0.017 | ||
| CHP0603-FX-6341ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| SG73P1JTTD6341F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD6341F | KOA | 0603 | 0 | $ 0.0964 | ||
| CRCW06036K34FKEAHP | VISHAY | 0603 | 0 | $ 0.0219 | ||
| RS73G1JTTD6341C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD6341C | KOA | 0603 | 0 | $ 0.3334 | ||
| RS73F1JTTD6341D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD6341D | KOA | 0603 | 0 | $ 0.2366 |

