LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P1206Y10R0BNT product image
Images for reference only

VISHAY P1206Y10R0BNT

Manufacturer
MPN
P1206Y10R0BNT
LCSC Part #
C4015093
Packaging
-
Customer #
Key Attributes
RES 10Ω ±0.1%
Datasheetpdf iconVISHAY P1206Y10R0BNT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1818$ 7.18
200+$ 2.7803$ 556.06
500+$ 2.6818$ 1340.90
1,000+$ 2.6333$ 2633.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance10Ω
Tolerance±0.1%
Temperature Coefficient±10ppm/℃