VISHAY TNPW120647R5FHTA
| Manufacturer | |
| MPN | TNPW120647R5FHTA |
| LCSC Part # | C4014906 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47.5Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 47.5Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 47.5Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2596 | $ 0.26 |
| 200+ | $ 0.1005 | $ 20.10 |
| 500+ | $ 0.097 | $ 48.50 |
| 1,000+ | $ 0.0952 | $ 95.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 47.5Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 47.5Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342H07B47D5RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342H07B47D5RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD47R5F50 | KOA | 1206 | 0 | $ 0.0787 | ||
| RT1206FRE0747R5L | YAGEO | 1206 | 0 | $ 0.0169 | ||
| TNPW120647R5FHEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| TNPW120647R5FETA | VISHAY | 1206 | 0 | $ 0.2596 | ||
| RN73R2BTTD47R5F25 | KOA | 1206 | 0 | $ 0.0787 | ||
| RT1206FRD0747R5L | YAGEO | 1206 | 0 | $ 0.0179 | ||
| TNPW120647R5FEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| RN73R2BTTD47R5D50 | KOA | 1206 | 0 | $ 0.0787 | ||
| RT1206DRE0747R5L | YAGEO | 1206 | 0 | $ 0.0242 | ||
| AT1206DRE0747R5L | YAGEO | 1206 | 0 | $ 0.2 | ||
| RNCF1206DTC47R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0358 | ||
| RN73R2BTTD47R5F10 | KOA | 1206 | 0 | $ 0.1199 | ||
| RN73R2BTTD47R5F100 | KOA | 1206 | 0 | $ 0.0787 | ||
| P1206K47R5FNT | VISHAY | 1206 | 0 | $ 4.6742 | ||
| RNCP1206FTD47R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.014 | ||
| RN73R2BTTD47R5C50 | KOA | 1206 | 0 | $ 0.1429 | ||
| RT1206CRE0747R5L | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RNCF1206CTC47R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0718 |

