VISHAY CRCW080524K0FKECC
| Manufacturer | |
| MPN | CRCW080524K0FKECC |
| LCSC Part # | C4014299 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 24kΩ ±1% 0.125W 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0068 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F2402TS | FOJAN | 0805 | 812,900 | $0.0032 $0.0033 | ||
| 0805W8F2402T5E | UNI-ROYAL | 0805 | 484,100 | $ 0.0058 | ||
| RC0805FR-0724KL | YAGEO | 0805 | 48,700 | $ 0.0106 | ||
| HRC0805F2402FNTN | HWA CHN | 0805 | 28,400 | $ 0.002 | ||
| RS-05K2402FT | FH | 0805 | 21,300 | $ 0.0038 | ||
| AECR0805F24K0K9 | RESI | 0805 | 4,550 | $ 0.0122 | ||
| AF0805FR-0724KL | YAGEO | 0805 | 1,750 | $ 0.0097 | ||
| WR08X2402FTL | Walsin | 0805 | 1,350 | $ 0.0056 | ||
| CRCW080524K0FKEA | VISHAY | 0805 | 850 | $ 0.0097 | ||
| CR0805-FX-2402ELF | BOURNS | 0805 | 50 | $0.0014 $0.0139 | ||
| ERJ6ENF2402V | PANASONIC | 0805 | 0 | $ 0.0085 | ||
| ERJ-U06F2402V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF2402 | ROHM | 0805 | 0 | $ 0.0449 | ||
| RCS2012F243CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| CRG0805F24K | TE Connectivity | 0805 | 0 | $ 0.0039 | ||
| RTT052402FTP | RALEC | 0805 | 0 | $ 0.0034 | ||
| RMS10FT2402 | TA-I Tech | 0805 | 0 | $ 0.0052 | ||
| RMC080524K1%N | TyoHM | 0805 | 0 | $ 0.0054 | ||
| SCR0805F24K | VO | 0805 | 0 | $ 0.0019 | ||
| AC0805FR-0724KL | YAGEO | 0805 | 0 | $ 0.0062 |

