LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603B33R0GS3 product image
Images for reference only

VISHAY RCP0603B33R0GS3

Manufacturer
MPN
RCP0603B33R0GS3
LCSC Part #
C4014115
Packaging
0603
Customer #
Key Attributes
RES 33Ω ±2% 1.5W 0603
Datasheetpdf iconVISHAY RCP0603B33R0GS3
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0682$ 1.07
200+$ 0.4137$ 82.74
500+$ 0.4$ 200.00
1,000+$ 0.3925$ 392.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance33Ω
Power(Watts)1.5W
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0603B33R0GECVISHAY06030$ 1.5394
RCP0603B33R0GTPVISHAY06030$ 0.8061
RCP0603W33R0GS6VISHAY06030$ 4.4257
RCP0603B33R0GS6VISHAY06030$ 4.4257
RCP0603B33R0GEBVISHAY06030$ 1.0682
RCP0603W33R0GETVISHAY06030$ 5.2454
RCP0603B33R0GETVISHAY06030$ 5.2454
RCP0603W33R0GS2VISHAY06030$ 1.5394
RCP0603W33R0GS3VISHAY06030$ 1.0682
RCP0603B33R0GS2VISHAY06030$ 1.5394
RCP0603B33R0GWBVISHAY06030$ 5.2454
RCP0603W33R0GECVISHAY06030$ 1.5394
RCP0603B33R0GEAVISHAY06030$ 0.8061
RCP0603B33R0GEDVISHAY06030$ 4.4257
RCP0603W33R0GEBVISHAY06030$ 1.0682
RCP0603W33R0GTPVISHAY06030$ 0.8061
RCP0603W33R0GEDVISHAY06030$ 4.4257
RCP0603W33R0GEAVISHAY06030$ 0.8061
RCP0603W33R0GWBVISHAY06030$ 5.2467