LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD3120B25 product image
Images for reference only

KOA RN73H2ATTD3120B25RoHS

Manufacturer
MPN
RN73H2ATTD3120B25
LCSC Part #
C4013353
Packaging
0805
Customer #
Key Attributes
RES 312Ω ±0.1% 125mW 0805
Datasheetpdf iconKOA RN73H2ATTD3120B25
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0955$ 0.10
200+$ 0.037$ 7.40
500+$ 0.0357$ 17.85
1,000+$ 0.0351$ 35.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance312Ω
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ATTD3120B10KOA08050$ 0.3208
RN73H2ATTD3120A25KOA08050$ 0.2729
RN73H2ATTD3120B05KOA08050$ 0.5534
RN73H2ATTD3120B50KOA08050$ 0.1168
RN73R2ATTD3120B25KOA08050$ 0.0557
TNPW0805312RBEENVISHAY08050$ 0.271
PAT0805E3120BST1VISHAY08050$ 0.271
RN73H2ATTD3120A10KOA08050$ 0.3441
RN73H2ATTD3120A05KOA08050$ 0.5835
RN73R2ATTD3120B10KOA08050$ 0.2566