LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1005V-272-B-T5 product image
Images for reference only

SUSUMU RG1005V-272-B-T5RoHS

Manufacturer
MPN
RG1005V-272-B-T5
LCSC Part #
C4012885
Packaging
0402
Customer #
Key Attributes
RES 2.7kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconSUSUMU RG1005V-272-B-T5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0606$ 1.06
200+$ 0.4107$ 82.14
500+$ 0.397$ 198.50
1,000+$ 0.3894$ 389.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0402
Power(Watts)62.5mW
Resistance2.7kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA2AEB272XPANASONIC040212,080$ 0.1826
RT0402BRD072K7LYAGEO04027,700$ 0.026
TC0250B2701TCCUNI-ROYAL04023,410$ 0.0256
RN731ETTP2701B25KOA040220$ 0.1059
AT0402BRD072K7LYAGEO040210$ 0.0532
TNPU04022K70BZEP00VISHAY04020$ 0.7894
RG1005V-272-W-T5SUSUMU04020$ 1.1212
RG1005V-272-W-T1SUSUMU04020$ 1.1212
RN73R1ETTP2701B25KOA04020$ 0.0474
RN73R1ETTP2701B50KOA04020$ 0.0683
ERA-2ARB272XPANASONIC04020$ 0.2989
RNCF0402BTC2K70SEI(Stackpole Electronics Inc.)04020$ 0.043
RNCF0402BKE2K70SEI(Stackpole Electronics Inc.)04020$ 0.0721
RNCF0402BTE2K70SEI(Stackpole Electronics Inc.)04020$ 0.0443
RG1005N-272-B-T5SUSUMU04020$ 0.2847
CPF-A-0402B2K7E1TE Connectivity04020$ 0.118
CPF-A-0402B2K7ETE Connectivity04020$ 0.109
CPF0402B2K7E1TE Connectivity04020$ 0.115
TNPW04022K70BEEDVISHAY04020$ 0.1243
AR02BTC2701Viking04020$ 0.0268