LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1JTTD33R2D50 product image
Images for reference only

KOA RN73H1JTTD33R2D50

Manufacturer
MPN
RN73H1JTTD33R2D50
LCSC Part #
C4012587
Packaging
0603
Customer #
Key Attributes
RES 33.2Ω ±0.5% 100mW 0603
Datasheetpdf iconKOA RN73H1JTTD33R2D50
RoHS Compliance2 documents available
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0601$ 0.06
200+$ 0.0233$ 4.66
500+$ 0.0225$ 11.25
1,000+$ 0.0221$ 22.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance33.2Ω
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD33R2D50KOA06030$ 0.0436
RN73H1JTTD33R2D25KOA06030$ 0.0601
RN73H1JTTD33R2C50KOA06030$ 0.1039
RN73H1JTTD33R2D100KOA06030$ 0.0601
RN73H1JTTD33R2C25KOA06030$ 0.1039
RK73G1JTTD33R2DKOA06030$ 0.0332
RK73G1JRTTD33R2DKOA06030$ 0.1412
ERA-3AHD33R2VPANASONIC06030$ 0.0714
RNCF0603DKC33R2SEI(Stackpole Electronics Inc.)06030$ 0.0581
RNCF0603DTC33R2SEI(Stackpole Electronics Inc.)06030$ 0.0163
RGC0603DTC33R2SEI(Stackpole Electronics Inc.)06030$ 0.0501
RG1608Q-33R2-D-T5SUSUMU06030$ 0.0294
TNPW060333R2DHEAVISHAY06030$ 0.0577
RT0603DRE0733R2LYAGEO06030$ 0.0091
AT0603DRE0733R2LYAGEO06030$ 0.0218
SG73G1JTTD33R2DKOA06030$ 0.1506
TNPW060333R2DHTAVISHAY06030$ 0.127