TE Connectivity RA73F1J3K09BTDF
| Manufacturer | |
| MPN | RA73F1J3K09BTDF |
| LCSC Part # | C4011629 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.09kΩ ±0.1% 500mW 0603 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 500mW | |
| Resistance | 3.09kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | +25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.09kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | +25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7622 | $ 0.76 |
| 200+ | $ 0.2951 | $ 59.02 |
| 500+ | $ 0.2857 | $ 142.85 |
| 1,000+ | $ 0.2794 | $ 279.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 500mW | |
| Resistance | 3.09kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | +25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.09kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | +25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RA73F1J3K09BTD | TE Connectivity | 0603 | 0 | $ 0.3699 |

