LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E10B825ARTI product image
Images for reference only

VISHAY M55342E10B825ARTI

Manufacturer
MPN
M55342E10B825ARTI
LCSC Part #
C4011101
Packaging
-
Customer #
Key Attributes
RES 825Ω ±0.1% 500mW
Datasheetpdf iconVISHAY M55342E10B825ARTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0938$ 17.09
200+$ 6.6151$ 1323.02
500+$ 6.3833$ 3191.65
1,000+$ 6.2681$ 6268.10
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance825Ω
Power(Watts)500mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%