LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040D9102DB300 product image
Images for reference only

VISHAY SMM02040D9102DB300

Manufacturer
MPN
SMM02040D9102DB300
LCSC Part #
C4010806
Packaging
MELF-0204
Customer #
Key Attributes
RES 91kΩ ±0.5% 0.25W MELF-0204
Datasheetpdf iconVISHAY SMM02040D9102DB300
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1057$ 0.11
200+$ 0.041$ 8.20
500+$ 0.0395$ 19.75
1,000+$ 0.0388$ 38.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)250mW
Resistance91kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMM02040E9102BB300VISHAYMELF-02040$ 0.2285
MMF25SDRE91KYAGEOMELF-02040$ 0.0652
MMF204DRE91KYAGEOMELF-02040$ 0.0674
MMF25SBRD91KYAGEOMELF-02040$ 0.3437
MMF204BRC91KYAGEOMELF-02040$ 0.3609