Meritek CR162204F
| Manufacturer | |
| MPN | CR162204F |
| LCSC Part # | C4010295 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.2MΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0023 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2204TS | FOJAN | 0603 | 355,300 | $0.0027 $0.0028 | ||
| 0603WAF2204T5E | UNI-ROYAL | 0603 | 101,900 | $ 0.0058 | ||
| WR06W2204FTL | Walsin | 0603 | 2,200 | $ 0.0016 | ||
| CRCW06032M20FKEAC | VISHAY | 0603 | 750 | $ 0.0089 | ||
| HV731JTTD2204F | KOA | 0603 | 0 | $ 0.101 | ||
| ERJ3EKF2204V | PANASONIC | 0603 | 0 | $ 0.0056 | ||
| KTR03EZPF2204 | ROHM | 0603 | 0 | $ 0.0111 | ||
| RCS1608F225CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F225CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RGC0603FTD2M20 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0107 | ||
| CRG0603F2M2 | TE Connectivity | 0603 | 0 | $ 0.0181 | ||
| CR0603-10W-2204FT | Venkel | 0603 | 0 | $ 0.0034 | ||
| CRCW06032M20FKEA | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06032M20FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RS-03K2204FT | FH | 0603 | 0 | $ 0.0016 | ||
| GR0603F2M2T5G00 | GiantOhm | 0603 | 0 | $ 0.0013 | ||
| RTT032204FTP | RALEC | 0603 | 0 | $ 0.0016 | ||
| HV03WAF2204T5E | UNI-ROYAL | 0603 | 0 | $ 0.0187 | ||
| RC0603FR-072M2L | YAGEO | 0603 | 0 | $ 0.0024 | ||
| AC0603FR-072M2L | YAGEO | 0603 | 0 | $ 0.0033 |

