SUSUMU RGT2012P-6191-B-T5
| Manufacturer | |
| MPN | RGT2012P-6191-B-T5 |
| LCSC Part # | C4006597 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.19kΩ ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.19kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.19kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.101 | $ 0.10 |
| 200+ | $ 0.0391 | $ 7.82 |
| 500+ | $ 0.0377 | $ 18.85 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.19kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.19kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCS0805BKE6K19 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2353 | ||
| RNCS0805BTE6K19 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1986 | ||
| CPF0805B6K19E1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| CPF0805B6K19E | TE Connectivity | 0805 | 0 | $ 0.085 | ||
| RN73R2ATTD6191B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB6191V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-6191-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE6K19 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE6K19 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| AR05BTCW6191 | Viking | 0805 | 0 | $ 0.0357 | ||
| RT0805BRD076K19L | YAGEO | 0805 | 0 | $ 0.0536 | ||
| AT0805BRD076K19L | YAGEO | 0805 | 0 | $ 0.0974 | ||
| PTFR0805B6K19P9 | RESI | 0805 | 0 | $ 0.0721 | ||
| TNPW08056K19BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW08056K19BEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| P0805E6191BNTF | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E6191BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E6191BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E6191BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E6191BST1 | VISHAY | 0805 | 0 | $ 0.6364 |

