LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B344BRTS product image
Images for reference only

VISHAY M55342K06B344BRTS

Manufacturer
MPN
M55342K06B344BRTS
LCSC Part #
C4004774
Packaging
-
Customer #
Key Attributes
RES 344kΩ ±0.1% 150mW
Datasheetpdf iconVISHAY M55342K06B344BRTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3271$ 15.33
200+$ 5.9318$ 1186.36
500+$ 5.7227$ 2861.35
1,000+$ 5.6197$ 5619.70
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance344kΩ
Power(Watts)150mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃