LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B221ART0 product image
Images for reference only

VISHAY M55342E11B221ART0

Manufacturer
MPN
M55342E11B221ART0
LCSC Part #
C4004342
Packaging
-
Customer #
Key Attributes
RES 221Ω ±0.1% 50mW
Datasheetpdf iconVISHAY M55342E11B221ART0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2409$ 7.24
200+$ 2.803$ 560.60
500+$ 2.7046$ 1352.30
1,000+$ 2.6561$ 2656.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance221Ω
Power(Watts)50mW
Tolerance±0.1%
Temperature Coefficient±25ppm/℃