VISHAY Y11192R00000F9R
| Manufacturer | |
| MPN | Y11192R00000F9R |
| LCSC Part # | C4004082 |
| Packaging | SMD,4.1x2.5mm |
| Customer # | |
| Key Attributes | RES 2Ω ±1% 250mW SMD,4.1x2.5mm |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.1x2.5mm | |
| Resistance | 2Ω | |
| Power(Watts) | 250mW | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.1x2.5mm | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4469 | $ 6.45 |
| 200+ | $ 2.4955 | $ 499.10 |
| 500+ | $ 2.4076 | $ 1203.80 |
| 1,000+ | $ 2.3637 | $ 2363.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.1x2.5mm | |
| Resistance | 2Ω | |
| Power(Watts) | 250mW | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.1x2.5mm | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y11192R00000F9W | VISHAY | SMD,4.1x2.5mm | 0 | $ 6.4469 | ||
| Y11192R00000D9R | VISHAY | SMD,4.1x2.5mm | 0 | $ 6.6787 | ||
| Y11192R00000D9W | VISHAY | SMD,4.1x2.5mm | 0 | $ 25.3803 | ||
| Y11202R00000D9W | VISHAY | SMD,4.1x2.5mm | 0 | $ 5.9682 |

