XKB Connection TC-1109DE-C-F
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TC-1109DE-C-F |
| LCSC Part # | C400334 |
| Packaging | Through Hole,4.6x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,4.6x4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 4.6mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,4.6x4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 4.5mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 4.6mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0419$ 0.0399 | $ 0.40 |
| 100+ | $ 0.0333$ 0.0317 | $ 3.17 |
| 300+ | $ 0.0291$ 0.0277 | $ 8.31 |
| 1,000+ | $ 0.0241$ 0.0229 | $ 22.90 |
| 5,000+ | $ 0.0215$ 0.0205 | $ 102.50 |
| 10,000+ | $ 0.0202$ 0.0192 | $ 192.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,4.6x4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 4.6mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,4.6x4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 4.5mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 4.6mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
C400334 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC-1109-C-F | XKB Connection | Through Hole-4P,4.5x4.5mm | 340 | $0.0292 $0.0324 | ||
| TC-1109-C-E | XKB Connection | Through Hole-4P,4.5x4.5mm | 20 | $0.0260 $0.0288 | ||
| TC-1109-C-G | XKB Connection | Through Hole-4P,4.5x4.5mm | 0 | $0.0288 $0.032 |



