KOA RN73R1JTTD62R0F25
| Manufacturer | |
| MPN | RN73R1JTTD62R0F25 |
| LCSC Part # | C4001683 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 62Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 62Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 62Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.052 | $ 0.05 |
| 200+ | $ 0.0201 | $ 4.02 |
| 500+ | $ 0.0194 | $ 9.70 |
| 1,000+ | $ 0.0191 | $ 19.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 62Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 62Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC0620N | Viking | 0603 | 4,350 | $ 0.0095 | ||
| ARG03DTC0620 | Viking | 0603 | 3,400 | $ 0.0053 | ||
| TD03G62R0FT | FH | 0603 | 0 | $ 0.0123 | ||
| RN73R1JTTD62R0F10 | KOA | 0603 | 0 | $ 0.1061 | ||
| RN73R1JTTD62R0D25 | KOA | 0603 | 0 | $ 0.041 | ||
| ERA-3AED620V | PANASONIC | 0603 | 0 | $ 0.0349 | ||
| RG1608P-620-D-T5 | SUSUMU | 0603 | 0 | $ 0.0195 | ||
| RT0603DRD0762RL | YAGEO | 0603 | 0 | $ 0.0153 | ||
| RNCF0603DKE62R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RNCF0603DTE62R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| TNPW060362R0DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD62R0F50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD62R0F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603FRE1362RL | YAGEO | 0603 | 0 | $ 0.017 | ||
| RT0603FRE0762RL | YAGEO | 0603 | 0 | $ 0.0056 | ||
| MCT06030C6209FP50S | VISHAY | 0603 | 0 | $ 0.019 | ||
| MCT06030C6209FP500 | VISHAY | 0603 | 0 | $ 0.019 | ||
| RN73R1JTTD62R0C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| AT0603CRD0762RL | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RT0603CRD0762RL | YAGEO | 0603 | 0 | $ 0.0684 |

