VISHAY CRCW060322R0JNEAC
| Manufacturer | |
| MPN | CRCW060322R0JNEAC |
| LCSC Part # | C4001674 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 22Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 22Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 4,600
4,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0081 | $ 0.41 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,500+ | $ 0.0078 | $ 11.70 |
| 5,000+ | $ 0.0077 | $ 38.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 22Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 22Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAJ0220T5E | UNI-ROYAL | 0603 | 1,091,700 | $ 0.0043 | ||
| ERJ3GEYJ220V | PANASONIC | 0603 | 2,600 | $ 0.0081 | ||
| CRCW060322R0JNEA | VISHAY | 0603 | 2,200 | $ 0.008 | ||
| HRC0603J220 ENTN | HWA CHN | 0603 | 400 | $ 0.0011 | ||
| CRGCQ0603J22R | TE Connectivity | 0603 | 360 | $0.0013 $0.0125 | ||
| CR0603-JW-220ELF | BOURNS | 0603 | 40 | $ 0.0307 | ||
| ERJ-U03J220V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| ERJ-S03J220V | PANASONIC | 0603 | 0 | $ 0.0181 | ||
| KTR03EZPJ220 | ROHM | 0603 | 0 | $ 0.0121 | ||
| TRR03EZPJ220 | ROHM | 0603 | 0 | $ 0.0159 | ||
| RMCF0603JT22R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0014 | ||
| RMCF0603JG22R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0019 | ||
| RPC0603JT22R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0244 | ||
| CRCW060322R0JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| RCG060322R0JNEA | VISHAY | 0603 | 0 | $ 0.0145 | ||
| CRCW060322R0JNEAIF | VISHAY | 0603 | 0 | $ 0.0808 | ||
| CRCW060322R0JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| RM06JTN220 | TA-I Tech | 0603 | 0 | $ 0.0015 | ||
| RMS06JT220 | TA-I Tech | 0603 | 0 | $ 0.0025 | ||
| SCR0603J22R | VO | 0603 | 0 | $ 0.0009 |

