HONGFA HF115F-Q/024-1HT
| Manufacturer | HONGFAAsian Brands |
| MPN | HF115F-Q/024-1HT |
| LCSC Part # | C400142 |
| Packaging | DIP,31.5x12.7mm |
| Customer # | |
| Key Attributes | MINIATURE HIGH POWER RELAY |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,31.5x12.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 41mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,31.5x12.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 41mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ambient temperature up to 125°C
- 5kV dielectric strength (between coil and contacts)
- Low profile: 15.7mm
- Creepage distance >8mm
- Compliant with VDE 0700, 0631 reinforced insulation standards
- UL94 V-0 flammability rating
- Compliant with IEC 60335-1
- UL insulation system: Class F
In-Stock: 164
164 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3594 | $ 4.36 |
| 10+ | $ 3.6331 | $ 36.33 |
| 30+ | $ 3.1787 | $ 95.36 |
| 100+ | $ 2.7132 | $ 271.32 |
| 500+ | $ 2.5036 | $ 1251.80 |
| 1,000+ | $ 2.4125 | $ 2412.50 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,31.5x12.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 41mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,31.5x12.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 41mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ambient temperature up to 125°C
- 5kV dielectric strength (between coil and contacts)
- Low profile: 15.7mm
- Creepage distance >8mm
- Compliant with VDE 0700, 0631 reinforced insulation standards
- UL94 V-0 flammability rating
- Compliant with IEC 60335-1
- UL insulation system: Class F
C400142 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



