CTS 73WL7R130J
| Manufacturer | |
| MPN | 73WL7R130J |
| LCSC Part # | C4000077 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 130mΩ ±5% 2W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Resistance | 130mΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Resistance | 130mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Introduction
The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.
Features
- Thick film construction - Wide terminal configuration
- Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
- Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Operating temperature up to +155℃ - Lead-free terminal plating
- EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
- Terminal plating - Matte tin (e3)
- JEDEC J-STD-020 compliant, reflow soldering up to +260℃
- Tape and reel packaging
Applications
Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.23 | $ 0.23 |
| 200+ | $ 0.089 | $ 17.80 |
| 500+ | $ 0.0859 | $ 42.95 |
| 1,000+ | $ 0.0844 | $ 84.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Resistance | 130mΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Resistance | 130mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Introduction
The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.
Features
- Thick film construction - Wide terminal configuration
- Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
- Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Operating temperature up to +155℃ - Lead-free terminal plating
- EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
- Terminal plating - Matte tin (e3)
- JEDEC J-STD-020 compliant, reflow soldering up to +260℃
- Tape and reel packaging
Applications
Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTH25R130FTE | RALEC | 2512 | 3,740 | $ 0.1433 | ||
| CSRN2512JKR130 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1063 | ||
| CSRN2512JTR130 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1025 | ||
| RLP73K3AR13JTE | TE Connectivity | 2512 | 0 | $ 0.1699 | ||
| RHC2512JTR130 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.7274 | ||
| RCWE2512R130JKEA | VISHAY | 2512 | 0 | $ 0.17 | ||
| HP122WJ013KT4E | UNI-ROYAL | 2512 | 0 | $ 0.4737 | ||
| CSRN2512FTR130 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.132 | ||
| RHC2512FTR130 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.8366 | ||
| RCWE2512R130FKEA | VISHAY | 2512 | 0 | $ 0.1739 |

