LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y11195R60000F9W product image
Images for reference only

VISHAY Y11195R60000F9W

Manufacturer
MPN
Y11195R60000F9W
LCSC Part #
C3998705
Packaging
SMD,4.1x2.5mm
Customer #
Key Attributes
RES 5.6Ω ±1% 250mW SMD,4.1x2.5mm
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4469$ 6.45
200+$ 2.4955$ 499.10
500+$ 2.4076$ 1203.80
1,000+$ 2.3637$ 2363.70
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,4.1x2.5mm
Power(Watts)250mW
Resistance5.6Ω
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±1%