TE Connectivity CRGP1210F1K5
| Manufacturer | |
| MPN | CRGP1210F1K5 |
| LCSC Part # | C3996293 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±1% 0.75W 1210 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1210 | |
| Power(Watts) | 750mW | |
| Resistance | 1.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1210 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0559 | $ 0.06 |
| 200+ | $ 0.0217 | $ 4.34 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0205 | $ 20.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1210 | |
| Power(Watts) | 750mW | |
| Resistance | 1.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1210 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12101K50FKEAHP | VISHAY | 1210 | 207 | $ 0.2617 | ||
| RPC1210FT1K50-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.358 | ||
| HP0707F1501T5E | UNI-ROYAL | 1210 | 0 | $ 0.0248 | ||
| PS0707F1501T5E | UNI-ROYAL | 1210 | 0 | $ 0.0559 | ||
| SG73P2ERTTD1501F | KOA | 1210 | 0 | $ 0.3227 | ||
| SG73S2E1RTTD1501F | KOA | 1210 | 0 | $ 0.3204 | ||
| SG73P2E1RTTD1501F | KOA | 1210 | 0 | $ 0.3204 | ||
| SR1210FR-7W1K5L | YAGEO | 1210 | 0 | $ 0.5623 | ||
| HQ0707F1501T5E | UNI-ROYAL | 1210 | 0 | $ 0.0491 | ||
| SG73P2E1RTTD1501D | KOA | 1210 | 0 | $ 0.3101 |

