LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden RC2-16V101MF1# product image
  • RC2-16V101MF1# thumbnail 1
  • RC2-16V101MF1# thumbnail 2
  • RC2-16V101MF1# thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden RC2-16V101MF1#RoHS

Manufacturer
MPN
RC2-16V101MF1#
LCSC Part #
C399614
Packaging
Through Hole,D6.3xL7mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% TH
Datasheetpdf iconTaiyo Yuden RC2-16V101MF1#
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0543$ 0.27
50+$ 0.0532$ 2.66
200+$ 0.0503$ 10.06
400+$ 0.0496$ 19.84
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTaiyo Yuden
PackagingThrough Hole,D6.3xL7mm
Tolerance±20%
Voltage Rating16V
Lifetime-
Capacitance100uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)7mm
Diameter6.3mm