LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B196ARWI product image
Images for reference only

VISHAY M55342E11B196ARWIRoHS

Manufacturer
MPN
M55342E11B196ARWI
LCSC Part #
C3989007
Packaging
-
Customer #
Key Attributes
RES 196Ω ±0.1% 50mW
Datasheetpdf iconVISHAY M55342E11B196ARWI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1876$ 21.19
200+$ 8.1999$ 1639.98
500+$ 7.9121$ 3956.05
1,000+$ 7.7696$ 7769.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50mW
Resistance196Ω
Temperature Coefficient±25ppm/℃
Tolerance±0.1%