LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040214R3FKEDC product image
Images for reference only

VISHAY CRCW040214R3FKEDC

Manufacturer
MPN
CRCW040214R3FKEDC
LCSC Part #
C3988334
Packaging
0402
Customer #
Key Attributes
RES 14.3Ω ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW040214R3FKEDC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0034$ 0.01
200+$ 0.0013$ 0.26
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance14.3Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RTT0214R3FTHRALEC04029,800$ 0.0024
CR0402F14R3Q10ZEVER OHMS04029,700$ 0.001
RC0402FR-0714R3LYAGEO04024,800$ 0.0011
RC-02K14R3FTFH0402100$ 0.0006
RK73H1ETTP14R3FKOA04021,000$ 0.0032
CR2014R3FMeritek04020$ 0.0013
RCS1005F14R3CSSamsung Electro-Mechanics04020$ 0.0118
RC1005F14R3CSSamsung Electro-Mechanics04020$ 0.006
RMCF0402FT14R3SEI(Stackpole Electronics Inc.)04020$ 0.0019
RMEF0402FT14R3SEI(Stackpole Electronics Inc.)04020$ 0.014
RMCS0402FT14R3SEI(Stackpole Electronics Inc.)04020$ 0.014
CRCW040214R3FKEDVISHAY04020$ 0.0047
CRCW040214R3FKTDVISHAY04020$ 0.0179
0402WGF143JTCEUNI-ROYAL04020$ 0.0003
WR04X14R3FTLWalsin04020$ 0.0009
RC0402FR-0714R3PYAGEO04020$ 0.0123
RMC1/16SK14R3FTHKAMAYA04020$ 0.0053
RK73H1ERTTP14R3FKOA04020$ 0.0162
ERJ2RKF14R3XPANASONIC04020$ 0.0027
RMCP0402FT14R3SEI(Stackpole Electronics Inc.)04020$ 0.0164