LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-1AEB4220C product image
Images for reference only

PANASONIC ERA-1AEB4220CRoHS

Manufacturer
MPN
ERA-1AEB4220C
LCSC Part #
C3988034
Packaging
0201
Customer #
Key Attributes
RES 422Ω ±0.1% 0.05W 0201
Datasheetpdf iconPANASONIC ERA-1AEB4220C
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.066$ 0.07
200+$ 0.0256$ 5.12
500+$ 0.0247$ 12.35
1,000+$ 0.0242$ 24.20
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0201
Power(Watts)50mW
Resistance422Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF0201BTE422RSEI(Stackpole Electronics Inc.)02010$ 0.1395
RG0603P-4220-B-T10SUSUMU02010$ 0.2428