VISHAY CRCW120660K4FKEAC
| Manufacturer | |
| MPN | CRCW120660K4FKEAC |
| LCSC Part # | C3987795 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 60.4kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 60.4kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 60.4kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0079 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
| 1,000+ | $ 0.0029 | $ 2.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 60.4kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 60.4kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW120660K4FKEA | VISHAY | 1206 | 1,450 | $0.0124 $0.0149 | ||
| AC1206FR-0760K4L | YAGEO | 1206 | 1,400 | $ 0.0104 | ||
| CR086042F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F6042V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF6042V | PANASONIC | 1206 | 0 | $ 0.0074 | ||
| ERJ-S08F6042V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF6042 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FG60K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| RMCF1206FT60K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW120660K4FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120660K4FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120660K4FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120660K4FKTC | VISHAY | 1206 | 0 | $ 0.0212 | ||
| CR1206F60K4P05Z | EVER OHMS | 1206 | 0 | $ 0.0074 | ||
| RS-06K6042FT | FH | 1206 | 0 | $ 0.004 | ||
| RTT066042FTP | RALEC | 1206 | 0 | $ 0.0035 | ||
| 1206W4F6042T5E | UNI-ROYAL | 1206 | 0 | $ 0.0045 | ||
| WR12X6042FTL | Walsin | 1206 | 0 | $ 0.005 | ||
| RC1206FR-0760K4L | YAGEO | 1206 | 0 | $ 0.0072 | ||
| RC1206FR-1360K4L | YAGEO | 1206 | 0 | $ 0.0199 |

