LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCWE1020R475FKEA product image
Images for reference only

VISHAY RCWE1020R475FKEARoHS

Manufacturer
MPN
RCWE1020R475FKEA
LCSC Part #
C3987584
Packaging
1020
Customer #
Key Attributes
RES 475mΩ ±1% 2W 1020
Datasheetpdf iconVISHAY RCWE1020R475FKEA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2171$ 0.22
200+$ 0.084$ 16.80
500+$ 0.0811$ 40.55
1,000+$ 0.0796$ 79.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1020
Resistance475mΩ
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%