LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD8663F25 product image
Images for reference only

KOA RN73R2BTTD8663F25RoHS

Manufacturer
MPN
RN73R2BTTD8663F25
LCSC Part #
C3987355
Packaging
1206
Customer #
Key Attributes
RES 866kΩ ±1% 250mW 1206
Datasheetpdf iconKOA RN73R2BTTD8663F25
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0952$ 0.10
200+$ 0.0369$ 7.38
500+$ 0.0356$ 17.80
1,000+$ 0.0349$ 34.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance866kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG06FTC8663Viking120650$ 0.0077
TR1206D866KP0525EVER OHMS12061,300$ 0.0274
RT1206FRD07866KLYAGEO12060$ 0.0179
RN73R2BTTD8663D25KOA12060$ 0.0952
ERA-8AED8663VPANASONIC12060$ 0.23
RG3216P-8663-D-T5SUSUMU12060$ 0.0487
TNPW1206866KDEEAVISHAY12060$ 0.2163
RT1206DRD07866KLYAGEO12060$ 0.0361
AT1206DRD07866KLYAGEO12060$ 0.194
RNCF1206DTE866KSEI(Stackpole Electronics Inc.)12060$ 0.0427
RNCF1206DKE866KSEI(Stackpole Electronics Inc.)12060$ 0.0765
RN73R2BTTD8663F50KOA12060$ 0.077
RN73R2BTTD8663F100KOA12060$ 0.077
RT1206FRE07866KLYAGEO12060$ 0.0169
D55342H07B866ERT5VISHAY12060$ 2.0318
D55342H07B866ERWSVISHAY12060$ 12.6211
RN73R2BTTD8663C25KOA12060$ 0.1119
RT1206CRD07866KLYAGEO12060$ 0.0933
AT1206CRD07866KLYAGEO12060$ 0.1448
RN73H2BTTD8663F25KOA12060$ 0.0957