KOA RN73H2ETTD2550C50
| Manufacturer | |
| MPN | RN73H2ETTD2550C50 |
| LCSC Part # | C3986767 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 255Ω ±0.25% 0.25W 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 255Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 255Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2259 | $ 0.23 |
| 200+ | $ 0.0875 | $ 17.50 |
| 500+ | $ 0.0844 | $ 42.20 |
| 1,000+ | $ 0.0829 | $ 82.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 255Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 255Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ETTD2550C25 | KOA | 1210 | 0 | $ 0.2675 | ||
| RN73H2ETTD2550C10 | KOA | 1210 | 0 | $ 0.3721 | ||
| RN73H2ETTD2550B50 | KOA | 1210 | 0 | $ 0.2499 | ||
| RN73R2ETTD2550C50 | KOA | 1210 | 0 | $ 0.1749 | ||
| RN73H2ETTD2550B25 | KOA | 1210 | 0 | $ 0.3005 | ||
| RT1210CRE07255RL | YAGEO | 1210 | 0 | $ 0.1484 | ||
| RN73H2ETTD2550A25 | KOA | 1210 | 0 | $ 0.3865 | ||
| RN73H2ETTD2550B10 | KOA | 1210 | 0 | $ 0.4372 | ||
| RN73R2ETTD2550C25 | KOA | 1210 | 0 | $ 0.227 | ||
| RT1210CRD07255RL | YAGEO | 1210 | 0 | $ 0.2029 |

