VISHAY M55342H12B7E15PT5
| Manufacturer | |
| MPN | M55342H12B7E15PT5 |
| LCSC Part # | C3986489 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 7.15kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.15kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8288 | $ 1.83 |
| 200+ | $ 0.7091 | $ 141.82 |
| 500+ | $ 0.6834 | $ 341.70 |
| 1,000+ | $ 0.6713 | $ 671.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.15kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342H12B7E15RT5 | VISHAY | 0603 | 0 | $ 1.8288 | ||
| RN73R1JTTD7151F50 | KOA | 0603 | 0 | $ 0.052 | ||
| RT0603FRE137K15L | YAGEO | 0603 | 0 | $ 0.017 | ||
| RT0603FRE077K15L | YAGEO | 0603 | 0 | $ 0.003 | ||
| MCT06030C7151FP500 | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW06037K15FHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW06037K15FHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD7151F25 | KOA | 0603 | 0 | $ 0.04 | ||
| TD03G7151FT | FH | 0603 | 0 | $ 0.0123 | ||
| ARG03FTC7151 | Viking | 0603 | 0 | $ 0.0071 | ||
| RN73R1JTTD7151D50 | KOA | 0603 | 0 | $ 0.052 | ||
| RNCF0603DTC7K15 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE077K15L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE137K15L | YAGEO | 0603 | 0 | $ 0.0287 | ||
| RT0603DRE077K15L | YAGEO | 0603 | 0 | $ 0.0052 | ||
| MCT06030C7151DP500 | VISHAY | 0603 | 0 | $ 0.0235 | ||
| RN73R1JTTD7151F10 | KOA | 0603 | 0 | $ 0.0817 | ||
| RN73R1JTTD7151F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCP0603FTD7K15 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0087 | ||
| RN73R1JTTD7151C50 | KOA | 0603 | 0 | $ 0.0675 |

