LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NID5100GW-Q100H product image
Images for reference only

Nexperia NID5100GW-Q100HRoHS

Manufacturer
MPN
NID5100GW-Q100H
LCSC Part #
C39858722
Packaging
TSSOP-6
Customer #
Key Attributes
TSSOP-6 OR Controllers, Ideal Diodes RoHS
Datasheetpdf iconNexperia NID5100GW-Q100H
In-Stock: 600
600 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4799$ 0.48
10+$ 0.3791$ 3.79
30+$ 0.3368$ 10.10
100+$ 0.2831$ 28.31
500+$ 0.2587$ 129.35
1,000+$ 0.244$ 244.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerNexperia
PackagingTSSOP-6
FunctionReverse current blocking;Reverse polarity protection;With enable

Introduction

AI Translation

The NID5100-Q100 is an integrated ideal diode designed to replace conventional diodes in low-voltage systems where the high forward voltage drop of traditional Schottky devices is unacceptable. When enabled and forward-biased, it regulates the voltage between the IN and OUT pins, producing a forward voltage drop VREG approximately one order of magnitude lower than a Schottky diode with a similar current rating. When the OUT voltage exceeds the IN voltage, the NID5100-Q100 enters a reverse-biased state with extremely low leakage current. The integrated reverse polarity protection prevents damage to components connected to the OUT pin in the event of a reversed supply voltage. The enable pin EN determines whether the NID5100-Q100 operates in forward regulation mode or body diode mode. To provide system flexibility, multiple power supply configurations are supported: two or more NID5100-Q100 devices used in combination; an NID5100-Q100 combined with a conventional Schottky diode; or an NID5100-Q100 combined with an external PMOS. The open-drain status pin ST is high-impedance when the NID5100-Q100 is enabled and conducting in the forward direction, and is driven low when disabled or under reverse-bias conditions. The ST pin can be used to control an external PMOS to OR an additional power supply, or connected to a microcontroller to indicate the NID5100-Q100 status. The device is housed in a standard TSSOP6 package with dimensions of 2.1 mm × 1.25 mm × 0.95 mm, compatible with the industry-standard SC88/SC70-6 package, offering a smaller PCB footprint than conventional low-current diodes. This product is AEC-Q100 qualified for automotive applications.

Features

AI Translation
  • AEC-Q100 qualified automotive product
  • Operating temperature range: Tamb -40℃ to +125℃
  • Low-loss replacement for power or diodes
  • Automatic switchover between connected power supplies
  • Operating voltage range: 1.2 V to 5.5 V
  • Reverse voltage protection: VIN absolute maximum -6 V
  • Forward current support up to 1.5 A
  • Forward regulation voltage VREG: typical 31 mV at I = 10 mA, VIN = 3.3 V
  • Active-low control pin EN
  • Output status indicator pin ST
  • Low current consumption: 3.3 V shutdown current IIN(SD) typical 170 nA; 3.3 V quiescent current IIN(Q) typical 240 nA

Applications

AI Translation
  • Automotive instrument cluster display
  • Advanced driver assistance systems
  • Body control module