LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Venkel CR0805-8W-1745FT product image
Images for reference only

Venkel CR0805-8W-1745FT

Manufacturer
MPN
CR0805-8W-1745FT
LCSC Part #
C3985174
Packaging
0805
Customer #
Key Attributes
RES 17.4MΩ ±1% 125mW 0805
Datasheetpdf iconVenkel CR0805-8W-1745FT
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0294$ 0.03
200+$ 0.0114$ 2.28
500+$ 0.011$ 5.50
1,000+$ 0.0108$ 10.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVenkel
Packaging0805
Power(Watts)125mW
Resistance17.4MΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • TCR as low as 100ppm
  • Size range from 01005 to 2512
  • Stable across temperature range
  • Halogen-free
  • Good power dissipation capability (conservatively rated power rating)
  • 100% matte tin over nickel plating with wraparound termination, excellent solderability
  • Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0805W8F1745T5EUNI-ROYAL08052,050$ 0.005
CR101745FMeritek08050$ 0.0199