LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603180KFKEAC product image
  • CRCW0603180KFKEAC thumbnail 1
  • CRCW0603180KFKEAC thumbnail 2
  • CRCW0603180KFKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603180KFKEACRoHS

Manufacturer
MPN
CRCW0603180KFKEAC
LCSC Part #
C3985102
Packaging
0603
Customer #
Key Attributes
RES 180kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603180KFKEAC
In-Stock: 100
100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0073$ 0.37
500+$ 0.0071$ 3.55
1,500+$ 0.007$ 10.50
5,000+$ 0.0069$ 34.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance180kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%