LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG3216V-2491-D-T5 product image
Images for reference only

SUSUMU RG3216V-2491-D-T5

Manufacturer
MPN
RG3216V-2491-D-T5
LCSC Part #
C3984493
Packaging
1206
Customer #
Key Attributes
RES 2.49kΩ ±0.5% 250mW 1206
Datasheetpdf iconSUSUMU RG3216V-2491-D-T5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9091$ 0.91
200+$ 0.3516$ 70.32
500+$ 0.3394$ 169.70
1,000+$ 0.3334$ 333.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Resistance2.49kΩ
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG06DTC2491Viking12065,000$ 0.0157
AR06DTCV2491Viking12065,000$ 0.0289
AR06DTDV2491Viking120640$ 0.0277
RN73R2BTTD2491D50KOA12060$ 0.077
RN73R2BTTD2491D100KOA12060$ 0.077
RN73R2BTTD2491D25KOA12060$ 0.077
RN73R2BTTD2491D10KOA12060$ 0.1575
ERA-8AED2491VPANASONIC12060$ 0.23
RG3216N-2491-D-T5SUSUMU12060$ 0.1285
RG3216P-2491-D-T5SUSUMU12060$ 0.0487
AT1206DRE072K49LYAGEO12060$ 0.165
AT1206DRD072K49LYAGEO12060$ 0.194
RT1206DRE072K49LYAGEO12060$ 0.0284
RT1206DRD072K49LYAGEO12060$ 0.0152
RNCF1206DTC2K49SEI(Stackpole Electronics Inc.)12060$ 0.0369
RNCF1206DTE2K49SEI(Stackpole Electronics Inc.)12060$ 0.0419
RNCF1206DKE2K49SEI(Stackpole Electronics Inc.)12060$ 0.0731
PRG3216P-2491-D-T5SUSUMU12060$ 0.1224
HRG3216P-2491-D-T1SUSUMU12060$ 0.3381
HRG3216P-2491-D-T5SUSUMU12060$ 0.2949