LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12063R65FNEB product image
Images for reference only

VISHAY CRCW12063R65FNEB

Manufacturer
MPN
CRCW12063R65FNEB
LCSC Part #
C3984302
Packaging
1206
Customer #
Key Attributes
RES 3.65Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12063R65FNEB
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0166$ 0.02
200+$ 0.0065$ 1.30
500+$ 0.0062$ 3.10
1,000+$ 0.0061$ 6.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance3.65Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1206FR-073R65LYAGEO12067,300$ 0.0126
RTT063R65FTPRALEC12064,900$ 0.0083
GR1206F3R65T5G00GiantOhm12062,000$ 0.007
RS-06L3R65FTFH12062,300$ 0.004
RK73H2BTTD3R65FKOA12060$ 0.0051
CR083R65FMeritek12060$ 0.0044
RMCF1206FT3R65SEI(Stackpole Electronics Inc.)12060$ 0.0068
RMCS1206FT3R65SEI(Stackpole Electronics Inc.)12060$ 0.0444
CRCW12063R65FNEAVISHAY12060$ 0.0166
CRCW12063R65FNTAVISHAY12060$ 0.0247
RC1206FR-073R65L-SYAGEO12060$ 0.0194
RC1206FR-103R65LYAGEO12060$ 0.0424
AA1206FR-073R65LYAGEO12060$ 0.0607
SG73P2BTTD3R65FKOA12060$ 0.0369
SG73S2BTTD3R65FKOA12060$ 0.0369
CRCW12063R65FKEAVISHAY12060$ 0.0132
CRCW12063R65FKEACVISHAY12060$ 0.0353
CRCW12063R65FKTAVISHAY12060$ 0.0247
SR732BTTD3R65FKOA12060$ 0.0625
CRCW12063R65FKEAHPVISHAY12060$ 0.0708