LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD2400F100 product image
Images for reference only

KOA RN73R2BTTD2400F100RoHS

Manufacturer
MPN
RN73R2BTTD2400F100
LCSC Part #
C3984262
Packaging
1206
Customer #
Key Attributes
RES 240Ω ±1% 250mW 1206
Datasheetpdf iconKOA RN73R2BTTD2400F100
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0952$ 0.10
200+$ 0.0369$ 7.38
500+$ 0.0356$ 17.80
1,000+$ 0.0349$ 34.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance240Ω
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG06FTC2400Viking12062,450$ 0.0132
FRC1206F2400TSFOJAN120650,000$0.0063 $0.0069
1206W4F2400T5EUNI-ROYAL120624,400$0.0150 $0.0151
CR1206-FX-2400ELFBOURNS12062,750$ 0.0223
D55342K07B240DRWSVVISHAY12060$ 12.6211
RN73R2BTTD2400F50KOA12060$ 0.077
RT1206FRE07240RLYAGEO12060$ 0.0064
TNPW1206240RFHEAVISHAY12060$ 0.1808
D55342H07B240DRWSVISHAY12060$ 12.6211
D55342H07B240DRTSVISHAY12060$ 10.8681
RN73R2BTTD2400D100KOA12060$ 0.077
RN73R2BTTD2400F25KOA12060$ 0.0952
RT1206FRD07240RLYAGEO12060$ 0.0174
D55342E07B240DMBSVISHAY12060$ 12.6211
RN73R2BTTD2400F10KOA12060$ 0.1463
RN73R2BTTD2400D50KOA12060$ 0.077
AT1206DRE07240RLYAGEO12060$ 0.165
RT1206DRE07240RLYAGEO12060$ 0.0284
RNCF1206DTC240RSEI(Stackpole Electronics Inc.)12060$ 0.0369
RC1206FR-07240RLYAGEO12060$ 0.0064