NATIONSTAR NFD3401PT
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NFD3401PT |
| LCSC Part # | C39832895 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | Through-hole infrared receiver tube |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=3mm | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=3mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This product is primarily used as an electronic component for signal indication and illumination in a wide range of electronic products. It is also used as a display unit for indoor and outdoor information display boards.
Features
AI Translation
- Φ3mm receiving diode
- Die material: Silicon Material
- Black transparent package
- Low power consumption, high reliability, long service life
- Compliant with EU RoHS directive requirements
Applications
AI Translation
- Various electronic products
- Indoor and outdoor information displays
In-Stock: 800
800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0614 | $ 0.61 |
| 100+ | $ 0.0485 | $ 4.85 |
| 300+ | $ 0.0421 | $ 12.63 |
| 1,000+ | $ 0.0373 | $ 37.30 |
| 5,000+ | $ 0.0334 | $ 167.00 |
| 10,000+ | $ 0.0315 | $ 315.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=3mm | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=3mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This product is primarily used as an electronic component for signal indication and illumination in a wide range of electronic products. It is also used as a display unit for indoor and outdoor information display boards.
Features
AI Translation
- Φ3mm receiving diode
- Die material: Silicon Material
- Black transparent package
- Low power consumption, high reliability, long service life
- Compliant with EU RoHS directive requirements
Applications
AI Translation
- Various electronic products
- Indoor and outdoor information displays
C39832895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



