LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper IRF540NPBF-ES product image
  • IRF540NPBF-ES thumbnail 1
  • IRF540NPBF-ES thumbnail 2
  • IRF540NPBF-ES thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ElecSuper IRF540NPBF-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
IRF540NPBF-ES
LCSC Part #
C39832212
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 100V 18A TO-220
Datasheetpdf iconElecSuper IRF540NPBF-ES
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2653$ 1.33
50+$ 0.204$ 10.20
150+$ 0.1778$ 26.67
500+$ 0.145$ 72.50
2,500+$ 0.1304$ 326.00
5,000+$ 0.1216$ 608.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingTO-220
Drain to Source Voltage100V
Output Capacitance(Coss)92pF
Current - Continuous Drain(Id)18A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation35W
Reverse Transfer Capacitance (Crss@Vds)76pF
RDS(on)37mΩ@10V;39mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)1.982nF
Gate Charge(Qg)20nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece