Motorcomm YT8531P-CA
| Manufacturer | MotorcommAsian Brands |
| MPN | YT8531P-CA |
| LCSC Part # | C39832140 |
| Packaging | QFN-40(5x5) |
| Customer # | |
| Key Attributes | INTEGRATED 10/100/1000 GIGABIT ETHERNET TRANSCEIVER |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40(5x5) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | SupportEtherCAT;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40(5x5) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | SupportEtherCAT;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII |
Report an ErrorShow similar products (0) >
In-Stock: 1,410
1,410 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5293 | $ 1.53 |
| 10+ | $ 1.2511 | $ 12.51 |
| 30+ | $ 1.0998 | $ 32.99 |
| 100+ | $ 0.9273 | $ 92.73 |
| 500+ | $ 0.8509 | $ 425.45 |
| 1,000+ | $ 0.8167 | $ 816.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40(5x5) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | SupportEtherCAT;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40(5x5) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | SupportEtherCAT;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII |
Report an ErrorShow similar products (0) >
C39832140 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

