VISHAY RCP0505B13R0GS3
| Manufacturer | |
| MPN | RCP0505B13R0GS3 |
| LCSC Part # | C3981879 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | RES 13Ω ±2% 1.4W 0505 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 13Ω | |
| Power(Watts) | 1.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 13Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2197 | $ 1.22 |
| 200+ | $ 0.4728 | $ 94.56 |
| 500+ | $ 0.4561 | $ 228.05 |
| 1,000+ | $ 0.4485 | $ 448.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 13Ω | |
| Power(Watts) | 1.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 13Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP0505W13R0GEA | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505B13R0GED | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505W13R0GEC | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505W13R0GED | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505W13R0GS6 | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505W13R0GTP | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505B13R0GS6 | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505B13R0GTP | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505B13R0GEB | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505B13R0GS2 | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505W13R0GWB | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505B13R0GET | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505B13R0GEA | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505B13R0GWB | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505W13R0GEB | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505B13R0GEC | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505W13R0GS3 | VISHAY | 0505 | 0 | $ 1.22 | ||
| RCP0505W13R0GS2 | VISHAY | 0505 | 0 | $ 1.7429 | ||
| RCP0505W13R0GET | VISHAY | 0505 | 0 | $ 5.2467 |

