MICROCHIP PIC16LF1503-I/SL
| Manufacturer | |
| MPN | PIC16LF1503-I/SL |
| LCSC Part # | C39818 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 14-Pin Flash, 8-Bit Microcontrollers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- 2 Kwords Linear Program Memory Addressing
- 128 bytes Linear Data Memory Addressing
- Operating Speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- 16 MHz Internal Oscillator Block: Factory calibrated to ±1%, typical, Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- Three External Clock modes up to 20 MHz
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1503), 2.3V to 5.5V (PIC16F1503)
- Self-Programmable under Software Control
- Power-On Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-Out Reset (LPBOR)
- Extended Watchdog Timer (WDT): Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- In-Circuit Debug (ICD) via Two Pins
- Power-Saving Sleep mode: Low-Power Sleep mode, Low-Power BOR (LPBOR)
- Integrated Temperature Indicator
- 128 Bytes High-Endurance Flash: 100,000 write Flash endurance (minimum)
- Standby Current: 20 nA @ 1.8V, typical
- Watchdog Timer Current: 260 nA @ 1.8V, typical
- Operating Current: 30 μA/Hz @ 1.8V, typical
- Analog-to-Digital Converter (ADC): 10-bit resolution, Eight external channels, Three internal channels: Fixed Voltage Reference, Digital-to-Analog Converter (DAC), Temperature Indicator channel, Auto acquisition capability, Conversion available during Sleep
- 5-Bit Digital-to-Analog Converter (DAC): Output available externally, Positive reference selection, Internal connections to comparators and ADC
- Two Comparators: Rail-to-rail inputs, Power mode control, Software controllable hysteresis
- Voltage Reference: 1.024V Fixed Voltage Reference (FVR) with 1x, 2x and 4x Gain output levels
- 12 I/O Pins (1 Input-only Pin): High current sink/source 25 mA/25 mA, Individually programmable weak pull-ups, Individually programmable Interrupt-On-Change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Four 10-bit PWM modules
- 16 selectable input source signals
- Four inputs per module
- Software control of combinational/sequential logic/state/clock functions
- AND/OR/XOR/D Flop/D Latch/SR/JK
- Inputs from external and internal sources
- Output available to pins and peripherals
- Operation while in Sleep
- Numerically Controlled Oscillator (NCO): 20-bit accumulator, 16-bit increment, True linear frequency control, High-speed clock input, Selectable Output modes: Fixed Duty Cycle (FDC) mode, Pulse Frequency (PF) mode, Eight selectable signal sources, Selectable falling and rising edge dead-band control, Polarity control, Four auto-shutdown sources, Multiple input sources: PWM, CLC, NCO
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8922$ 1.4003 | $ 1.40 |
| 10+ | $ 1.6384$ 1.2125 | $ 12.13 |
| 57+ | $ 1.4987$ 1.1091 | $ 63.22 |
| 114+ | $ 1.3397$ 0.9914 | $ 113.02 |
| 513+ | $ 1.269$ 0.9391 | $ 481.76 |
| 1,140+ | $ 1.2385$ 0.9165 | $ 1044.81 |
| 2,280+ | $ 1.2272$ 0.9082 | $ 2070.70 |
| 3,990+ | $ 1.2208$ 0.9034 | $ 3604.57 |
Standard Packaging57/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- 2 Kwords Linear Program Memory Addressing
- 128 bytes Linear Data Memory Addressing
- Operating Speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- 16 MHz Internal Oscillator Block: Factory calibrated to ±1%, typical, Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- Three External Clock modes up to 20 MHz
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1503), 2.3V to 5.5V (PIC16F1503)
- Self-Programmable under Software Control
- Power-On Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-Out Reset (LPBOR)
- Extended Watchdog Timer (WDT): Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- In-Circuit Debug (ICD) via Two Pins
- Power-Saving Sleep mode: Low-Power Sleep mode, Low-Power BOR (LPBOR)
- Integrated Temperature Indicator
- 128 Bytes High-Endurance Flash: 100,000 write Flash endurance (minimum)
- Standby Current: 20 nA @ 1.8V, typical
- Watchdog Timer Current: 260 nA @ 1.8V, typical
- Operating Current: 30 μA/Hz @ 1.8V, typical
- Analog-to-Digital Converter (ADC): 10-bit resolution, Eight external channels, Three internal channels: Fixed Voltage Reference, Digital-to-Analog Converter (DAC), Temperature Indicator channel, Auto acquisition capability, Conversion available during Sleep
- 5-Bit Digital-to-Analog Converter (DAC): Output available externally, Positive reference selection, Internal connections to comparators and ADC
- Two Comparators: Rail-to-rail inputs, Power mode control, Software controllable hysteresis
- Voltage Reference: 1.024V Fixed Voltage Reference (FVR) with 1x, 2x and 4x Gain output levels
- 12 I/O Pins (1 Input-only Pin): High current sink/source 25 mA/25 mA, Individually programmable weak pull-ups, Individually programmable Interrupt-On-Change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Four 10-bit PWM modules
- 16 selectable input source signals
- Four inputs per module
- Software control of combinational/sequential logic/state/clock functions
- AND/OR/XOR/D Flop/D Latch/SR/JK
- Inputs from external and internal sources
- Output available to pins and peripherals
- Operation while in Sleep
- Numerically Controlled Oscillator (NCO): 20-bit accumulator, 16-bit increment, True linear frequency control, High-speed clock input, Selectable Output modes: Fixed Duty Cycle (FDC) mode, Pulse Frequency (PF) mode, Eight selectable signal sources, Selectable falling and rising edge dead-band control, Polarity control, Four auto-shutdown sources, Multiple input sources: PWM, CLC, NCO
C39818 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



