LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B25B5RWP product image
Images for reference only

VISHAY M55342E06B25B5RWP

Manufacturer
MPN
M55342E06B25B5RWP
LCSC Part #
C3981464
Packaging
-
Customer #
Key Attributes
RES 25.5kΩ ±0.1% 150mW
Datasheetpdf iconVISHAY M55342E06B25B5RWP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3362$ 16.34
200+$ 6.3227$ 1264.54
500+$ 6.1$ 3050.00
1,000+$ 5.9909$ 5990.90
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance25.5kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%