KOA RN73R2ATTD1541C25
| Manufacturer | |
| MPN | RN73R2ATTD1541C25 |
| LCSC Part # | C3980963 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.54kΩ ±0.25% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.54kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.54kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0937 | $ 0.09 |
| 200+ | $ 0.0363 | $ 7.26 |
| 500+ | $ 0.035 | $ 17.50 |
| 1,000+ | $ 0.0344 | $ 34.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.54kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.54kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD071K54L | YAGEO | 0805 | 920 | $ 0.0376 | ||
| RT0805CRD071K54L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD071K54L | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RT0805CRC071K54L | YAGEO | 0805 | 0 | $ 0.0891 | ||
| RN73R2ATTD1541C10 | KOA | 0805 | 0 | $ 0.2111 | ||
| RT0805CRB071K54L | YAGEO | 0805 | 0 | $ 0.1235 | ||
| CRT0805-BY-1541ELF | BOURNS | 0805 | 0 | $ 0.0815 | ||
| RN73R2ATTD1541B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB1541V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| BLU0805-1541-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE1K54 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE1K54 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-1541-B-T5 | SUSUMU | 0805 | 0 | $ 0.0492 | ||
| AT0805BRD071K54L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW08051K54BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW08051K54BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E1541BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E1541BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1541BBT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6VEB1541V | PANASONIC | 0805 | 0 | $ 0.2316 |

