LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B10D0RWS product image
Images for reference only

VISHAY D55342H07B10D0RWS

Manufacturer
MPN
D55342H07B10D0RWS
LCSC Part #
C3979981
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY D55342H07B10D0RWS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance10Ω
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCA12060C1009FP500VISHAY120611$ 0.348
CSRT1206FT10R0SEI(Stackpole Electronics Inc.)12062,356$ 0.1455
ARG06FTC0100Viking12065,000$ 0.0159
RT1206FRD0710RLYAGEO12065,000$ 0.0859
TNPW120610R0FEEAVISHAY120617$ 0.5703
D55342H07B10D0RTSVISHAY12060$ 10.8681
D55342H07B10D0RBSVISHAY12060$ 12.6211
D55342H07B10D0RT5VISHAY12060$ 2.0318
D55342H07B10D0RWIVISHAY12060$ 15.1408
RN73R2BTTD10R0F50KOA12060$ 0.077
TNPW120610R0FHEAVISHAY12060$ 0.2163
RT1206FRE0710RLYAGEO12060$ 0.0322
RT1206FRE1310RLYAGEO12060$ 0.0064
AT1206FRE0710RLYAGEO12060$ 0.735
RNCF1206FTC10R0SEI(Stackpole Electronics Inc.)12060$ 0.0205
TNPW120610R0FHTAVISHAY12060$ 0.2169
RN73R2BTTD10R0F25KOA12060$ 0.077
THF06G10R0FTFH12060$ 0.0203
AR06FTCV0100Viking12060$ 0.0147
TNPW120610R0FETAVISHAY12060$ 0.2596