KOA RK73B2BRTTD275J
| Manufacturer | |
| MPN | RK73B2BRTTD275J |
| LCSC Part # | C3979649 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.7MΩ ±5% 250mW 1206 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7MΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.03 | $ 0.03 |
| 200+ | $ 0.0116 | $ 2.32 |
| 500+ | $ 0.0112 | $ 5.60 |
| 1,000+ | $ 0.011 | $ 11.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7MΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206J2M7 | VO | 1206 | 2,500 | $ 0.0024 | ||
| CR1206J40275G | LIZ | 1206 | 900 | $ 0.0024 | ||
| 1RC1206J0275 | SAE | 1206 | 5,000 | $ 0.0049 | ||
| FRC1206J275 TS | FOJAN | 1206 | 3,800 | $0.0047 $0.0049 | ||
| RC1206JR-072M7L | YAGEO | 1206 | 3,100 | $ 0.0058 | ||
| AC1206JR-072M7L | YAGEO | 1206 | 1,000 | $ 0.0091 | ||
| CR1206J2M70P05Z | EVER OHMS | 1206 | 900 | $ 0.0038 | ||
| SCR1206F2M7 | VO | 1206 | 200 | $ 0.0042 | ||
| RK73B2BTTD275J | KOA | 1206 | 0 | $ 0.0044 | ||
| RMCF1206JT2M70 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0024 | ||
| HRC1206J275 HNTN | HWA CHN | 1206 | 0 | $ 0.0029 | ||
| 1206W4J0275T5E | UNI-ROYAL | 1206 | 0 | $ 0.004 | ||
| WR12X275JTL | Walsin | 1206 | 0 | $ 0.0048 | ||
| CRGH1206J2M7 | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| HP06W2J0275T5E | UNI-ROYAL | 1206 | 0 | $ 0.016 | ||
| PS06W2J0275T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| CRGS1206J2M7 | TE Connectivity | 1206 | 0 | $ 0.0553 | ||
| RS-06L275JT | FH | 1206 | 0 | $ 0.0025 | ||
| RK73B2BTTD275G | KOA | 1206 | 0 | $ 0.0076 | ||
| RK73B2BRTTD275G | KOA | 1206 | 0 | $ 0.0253 |

