VISHAY CRCW020195K3FNED
| Manufacturer | |
| MPN | CRCW020195K3FNED |
| LCSC Part # | C3979284 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 95.3kΩ ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 95.3kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 95.3kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0081 | $ 0.01 |
| 200+ | $ 0.0032 | $ 0.64 |
| 500+ | $ 0.003 | $ 1.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 95.3kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 95.3kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C3979284 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1HTTC9532F | KOA | 0201 | 300 | $ 0.0103 | ||
| RC0201FR-0795K3L | YAGEO | 0201 | 10,000 | $ 0.0012 | ||
| RMC1/20-9532FPA | KAMAYA | 0201 | 0 | $ 0.0096 | ||
| CR259532F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT95K3 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0024 | ||
| 9-2176068-3 | TE Connectivity | 0201 | 0 | $ 0.0358 | ||
| 0201WMF9532TEE | UNI-ROYAL | 0201 | 0 | $ 0.0009 | ||
| AC0201FR-0795K3L | YAGEO | 0201 | 0 | $ 0.0059 | ||
| AF0201FR-0795K3L | YAGEO | 0201 | 0 | $ 0.0513 | ||
| ERJ-U01F9532C | PANASONIC | 0201 | 0 | $ 0.0511 | ||
| ERJ-1GJF9532C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF9532C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| RC-01W9532FT | FH | 0201 | 0 | $ 0.0011 | ||
| RTT019532FTH | RALEC | 0201 | 0 | $ 0.001 | ||
| WR02X9532FAL | Walsin | 0201 | 0 | $ 0.0009 | ||
| RC0201FR-0795K3P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RC0201FR-1395K3L | YAGEO | 0201 | 0 | $ 0.0111 | ||
| CRCW020195K3FKED | VISHAY | 0201 | 0 | $ 0.0235 | ||
| RK73H1HTTC9532D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-0795K3L | YAGEO | 0201 | 0 | $ 0.0159 |

